There are no models available for this part yet.
Overview of MAL209422222E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MAL209422222E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL209422222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: MAL209422222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3137 / $11.2010 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$10.6000 | Buy Now | ||
DISTI #
MAL209422222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, � 20%, Snap-In (Alt: MAL209422222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL209422222E3 by Vishay Intertechnologies
Part Data Attributes for MAL209422222E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
100 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.5 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
3020 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL209422222E3
This table gives cross-reference parts and alternative options found for MAL209422222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209422222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222MCM3550LHN7110 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209422222E3 vs 2222MCM3550LHN7110 |
2222MCM3550LHN3110 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209422222E3 vs 2222MCM3550LHN3110 |
1222MCM3550LHN1110 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209422222E3 vs 1222MCM3550LHN1110 |
LG200M2200BP343550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MAL209422222E3 vs LG200M2200BP343550 |
2222MCM3550LHN4110 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209422222E3 vs 2222MCM3550LHN4110 |
200VXG2200MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | MAL209422222E3 vs 200VXG2200MEFCSN35X50 |
1222MCM3550LHN2110 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209422222E3 vs 1222MCM3550LHN2110 |
LG200M2200BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MAL209422222E3 vs LG200M2200BPF-3550 |
LG200M2200BP5-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MAL209422222E3 vs LG200M2200BP5-3550 |
LG200M2200BP3-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MAL209422222E3 vs LG200M2200BP3-3550 |