There are no models available for this part yet.
Overview of MAL209738109E6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL209738109E6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL209738109E6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 63 V, � 20%, 1500 hours @ 105�C, Radial Leaded (Alt: MAL209738109E6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL209738109E6 by Vishay Intertechnologies
Part Data Attributes for MAL209738109E6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: IEC60384-4
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.007 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
40 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL209738109E6
This table gives cross-reference parts and alternative options found for MAL209738109E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209738109E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LGMAA07SCN481F | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209738109E6 vs 2100LGMAA07SCN481F |
ESRA630TC100MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | MAL209738109E6 vs ESRA630TC100MF07D |
2100LGMAA07SCN585D | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209738109E6 vs 2100LGMAA07SCN585D |
1100LGMAA07SCN2850 | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209738109E6 vs 1100LGMAA07SCN2850 |
8100LGMAA07SC04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MAL209738109E6 vs 8100LGMAA07SC04J |
2100LGMAA07SCN7850 | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209738109E6 vs 2100LGMAA07SCN7850 |
1100LGMAA07SCN98FB | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209738109E6 vs 1100LGMAA07SCN98FB |
8100LGMAA07SCN38FC | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209738109E6 vs 8100LGMAA07SCN38FC |
8100LGMAA07SCN285M | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209738109E6 vs 8100LGMAA07SCN285M |
1100LGMAA07SCN98EB | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209738109E6 vs 1100LGMAA07SCN98EB |