Part Details for MAL211928479E3 by Vishay Intertechnologies
Overview of MAL211928479E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211928479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9241
|
Newark | Capacitor,47Uf,63Vdc,10-% Tol,50+% Tol |Vishay MAL211928479E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
MAL211928479E3
|
Avnet Americas | 47uF 63V 10x18 125°C 4000h - Tape and Reel (Alt: MAL211928479E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4937 / $1.6849 | Buy Now |
DISTI #
594-MAL211928479E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 63V 47uF 20% RoHS: Compliant | 0 |
|
$1.6300 / $1.6400 | Order Now |
|
Future Electronics | 119AHT-DIN Series 63 V 47 uF 125 °C Ø 10.5 x 25.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.6100 / $1.6600 | Buy Now |
|
Future Electronics | 119AHT-DIN Series 63 V 47 uF 125 °C Ø 10.5 x 25.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.6100 / $1.6600 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED,(WET), 63V, 50% +TOL, 10% -TOL, 47UF, THROUGH HOLE MOUNT | 342 |
|
$2.7935 / $4.5300 | Buy Now |
DISTI #
MAL211928479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, -10%, +50%, 4000 hours @ 125�C, Axial Leaded - Tape and Reel (Alt: MAL211928479E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL211928479E3
MAL211928479E3 CAD Models
MAL211928479E3 Part Data Attributes
|
MAL211928479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211928479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2400 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL211928479E3
This table gives cross-reference parts and alternative options found for MAL211928479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL211928479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL211938479E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL211928479E3 vs MAL211938479E3 |