There are no models available for this part yet.
Overview of MAL212363102E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL212363102E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL212363102E3
|
Avnet Abacus | AX 1000F 6.3V 125C 20000h 12x31 Ammo 12 NC: 228112363102 (Alt: MAL212363102E3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL212363102E3 by Vishay Intertechnologies
Part Data Attributes for MAL212363102E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.9 mm
|
Dielectric Material
|
ALUMINUM (DRY/SOLID)
|
ESR
|
360 mΩ
|
Leakage Current
|
0.315 mA
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
705 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL212363102E3
This table gives cross-reference parts and alternative options found for MAL212363102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212363102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212313102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212363102E3 vs MAL212313102E3 |
MAL212313102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 6.3 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL212363102E3 vs MAL212313102E3 |
MAL212363102 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 6.3 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay BCcomponents | MAL212363102E3 vs MAL212363102 |
MAL212363102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 6.3 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL212363102E3 vs MAL212363102E3 |
MAL212323102 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 6.3 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay BCcomponents | MAL212363102E3 vs MAL212323102 |
MAL212323102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212363102E3 vs MAL212323102E3 |
MAL212363102 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212363102E3 vs MAL212363102 |