Part Details for MAL213969108E3 by Vishay Intertechnologies
Overview of MAL213969108E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAL213969108E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C3763
|
Newark | 1 100V 14,3X6,2X6,9Mm 105 2000H |Vishay MAL213969108E3 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2500 | Buy Now |
DISTI #
MAL213969108E3
|
Avnet Americas | 1uF 100V 14,3x6,2x6,9 105°C 2000h - Tape and Reel (Alt: MAL213969108E3) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.7038 / $1.9218 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 28 Weeks | 0 |
|
$1.8200 | Buy Now |
DISTI #
MAL213969108E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 100 V, � 20%, 2000 hours @ 105�C, SMD - Tape and Reel (Alt: MAL213969108E3) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL213969108E3
MAL213969108E3 CAD Models
MAL213969108E3 Part Data Attributes
|
MAL213969108E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213969108E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 5624, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0032 mA | |
Length | 14.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 12 mA | |
Size Code | 5624 | |
Surface Mount | YES | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 6.2 mm |