Part Details for MAL215097401E3 by Vishay Intertechnologies
Overview of MAL215097401E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215097401E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6491
|
Newark | Cap, 680Uf, 10V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL215097401E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8140 | Buy Now |
DISTI #
94M5770
|
Newark | Capacitor Alum Elec 680Uf 10V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680µf, Voltage(Dc):10V, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:150 Crz Series, Product Diameter:10Mm Rohs Compliant: Yes |Vishay MAL215097401E3 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5200 | Buy Now |
DISTI #
22M6640
|
Newark | Capacitor Alum Elec 680Uf 10V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:680µf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:150 Crz Series, Msl:- Rohs Compliant: Yes |Vishay MAL215097401E3 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 / $0.9780 | Buy Now |
DISTI #
MAL215097401E3
|
Avnet Americas | 680uF 10V 10x10x10 105°C 2500h - Tape and Reel (Alt: MAL215097401E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7063 / $0.7966 | Buy Now |
DISTI #
594-MAL215097401E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 680UF 10V 105C 3000H RoHS: Compliant | 0 |
|
$0.7770 / $0.8140 | Order Now |
|
Future Electronics | 680 F 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7550 / $0.8200 | Buy Now |
DISTI #
MAL215097401E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215097401E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL215097401E3
MAL215097401E3 CAD Models
MAL215097401E3 Part Data Attributes
|
MAL215097401E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215097401E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 469 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10 mm |
Alternate Parts for MAL215097401E3
This table gives cross-reference parts and alternative options found for MAL215097401E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215097401E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215097401E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 4949, CHIP, ROHS COMPLIANT | Vishay BCcomponents | MAL215097401E3 vs MAL215097401E3 |