There are no models available for this part yet.
Overview of MAL215773821E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for MAL215773821E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M6898
|
Newark | 820 250V 30X40Mm 85 5000H |Vishay MAL215773821E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 | Buy Now | |
DISTI #
MAL215773821E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: MAL215773821E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0012 / $10.1421 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$9.6000 | Buy Now | ||
DISTI #
MAL215773821E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 250 V, � 20%, Snap-In (Alt: MAL215773821E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL215773821E3 by Vishay Intertechnologies
Part Data Attributes for MAL215773821E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
290 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.05 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2570 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL215773821E3
This table gives cross-reference parts and alternative options found for MAL215773821E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215773821E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2821MDM3040LKN78E0 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215773821E3 vs 2821MDM3040LKN78E0 |
MAL215753821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL215773821E3 vs MAL215753821E3 |
1821MDM3040LKN1810 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215773821E3 vs 1821MDM3040LKN1810 |
8821MDM3040LKN2810 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215773821E3 vs 8821MDM3040LKN2810 |
1821MDM3040LKN98E0 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215773821E3 vs 1821MDM3040LKN98E0 |
1821MDM3040LKN28E0 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215773821E3 vs 1821MDM3040LKN28E0 |
2821MDM3040LKN7810 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215773821E3 vs 2821MDM3040LKN7810 |
2821MDM3040LKN28F0 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215773821E3 vs 2821MDM3040LKN28F0 |
2821MDM3040LKN4850 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215773821E3 vs 2821MDM3040LKN4850 |
1821MDM3040LKN48F0 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215773821E3 vs 1821MDM3040LKN48F0 |