There are no models available for this part yet.
Overview of MAL215819561E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAL215819561E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M6960
|
Newark | 560 100V 22X25Mm 105 5000H |Vishay MAL215819561E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 | Buy Now | |
DISTI #
MAL215819561E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 100 V, ± 20%, Snap-In - Bulk (Alt: MAL215819561E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$2.2790 / $4.9046 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$4.8500 | Buy Now | ||
DISTI #
MAL215819561E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 100 V, � 20%, Snap-In (Alt: MAL215819561E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL215819561E3 by Vishay Intertechnologies
Part Data Attributes for MAL215819561E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
461 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.12 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
1330 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL215819561E3
This table gives cross-reference parts and alternative options found for MAL215819561E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215819561E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY2A561MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | MAL215819561E3 vs LGY2A561MEKZ25 |
2561MAM2225LSN0110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215819561E3 vs 2561MAM2225LSN0110 |
SIH56110022025 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | MAL215819561E3 vs SIH56110022025 |
8561MAM2225LSN4110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215819561E3 vs 8561MAM2225LSN4110 |
LV100M0560BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | MAL215819561E3 vs LV100M0560BP5-2225 |
LGU2A561MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | MAL215819561E3 vs LGU2A561MERZGA |
EKMH101VSN561MP25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MAL215819561E3 vs EKMH101VSN561MP25T |
8561MAM2225LSN1110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215819561E3 vs 8561MAM2225LSN1110 |
ELD567M100AQ1AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | MAL215819561E3 vs ELD567M100AQ1AV |
LG100M0560BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | MAL215819561E3 vs LG100M0560BP4-2225 |