MAL225099615E3
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of MAL225099615E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAL225099615E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 89Y8264
Newark 1500 25V 16X16X16Mm 105 10000H |Vishay MAL225099615E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.9300
  • 1,000 $1.6800
  • 2,500 $1.5000
$1.5000 / $1.9300 Buy Now
DISTI # MAL225099615E3
Avnet Americas Cap Aluminum 1500uF 25V 20% Cylindrical T/R (Alt: MAL225099615E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days 0
  • 600 $1.5425
  • 900 $1.5207
  • 1,500 $1.4878
  • 3,000 $1.4550
  • 6,000 $1.4222
  • 30,000 $1.4003
  • 60,000 $1.3675
$1.3675 / $1.5425 Buy Now

CAD Models for MAL225099615E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL225099615E3 by Vishay Intertechnologies

MAL225099615E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
12 Weeks
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Height
16 mm
Leakage Current
0.375 mA
Length
16 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, BLISTER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
945 mA
Size Code
6363
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Width
16 mm
Want to compare parts?
  1. MAL225099615E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL225099615E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL225099615E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL225099615E3 would you like to use for your alert(s)?
  • Please alert me when MAL225099615E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL225099615E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL225099615E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL225099615E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL225099615E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL225099615E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: