Part Details for MAL225952561E3 by Vishay Intertechnologies
Overview of MAL225952561E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225952561E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL225952561E3
|
Avnet Americas | Cap Aluminum 560uF 200V 20% Snap-In Cylindrical 0.23Ohm 2310mA Box (Alt: MAL225952561E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
MAL225952561E3
|
Avnet Abacus | (Alt: MAL225952561E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL225952561E3
MAL225952561E3 CAD Models
MAL225952561E3 Part Data Attributes
|
MAL225952561E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225952561E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 230 mΩ | |
Leakage Current | 1.12 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2310 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225952561E3
This table gives cross-reference parts and alternative options found for MAL225952561E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225952561E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LR561M200H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MAL225952561E3 vs 381LR561M200H042 |
LGU2D561MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | MAL225952561E3 vs LGU2D561MEKZ |
381LR561M200H042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | MAL225952561E3 vs 381LR561M200H042D |
MAL225912561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Vishay Intertechnologies | MAL225952561E3 vs MAL225912561E3 |
LDQ2D561MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | MAL225952561E3 vs LDQ2D561MERZHA |
B43509A2567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL225952561E3 vs B43509A2567M002 |
381LQ561M200H042A | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | MAL225952561E3 vs 381LQ561M200H042A |
200MXC560MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL225952561E3 vs 200MXC560MEFCSN22X40 |
B43509A2567M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL225952561E3 vs B43509A2567M007 |
B43509A2567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL225952561E3 vs B43509A2567M000 |