Part Details for MAL250177123E3 by Vishay Intertechnologies
Overview of MAL250177123E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAL250177123E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3114
|
Newark | 12000 450V 76X220Mm 85 5000H |Vishay MAL250177123E3 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.0800 | Buy Now |
DISTI #
MAL250177123E3
|
Avnet Americas | 12000µF 450V 76x220 85°C 5000h - Tape and Reel (Alt: MAL250177123E3) RoHS: Not Compliant Min Qty: 36 Package Multiple: 12 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$315.7303 | Buy Now |
DISTI #
594-MAL250177123E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 12000uF 450V 76x220mm 85 C 5000h RoHS: Compliant | 0 |
|
$223.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 12 Lead time: 8 Weeks | 0 |
|
$232.1400 | Buy Now |
DISTI #
MAL250177123E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 12000 uF, 450 V, � 20%, Screw (Alt: MAL250177123E3) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL250177123E3
MAL250177123E3 CAD Models
MAL250177123E3 Part Data Attributes
|
MAL250177123E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL250177123E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 10.8 mA | |
Length | 220 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 24700 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for MAL250177123E3
This table gives cross-reference parts and alternative options found for MAL250177123E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL250177123E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL250117123E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL250177123E3 vs MAL250117123E3 |