Part Details for MALIEYH07BD510H02K by Vishay Intertechnologies
Overview of MALIEYH07BD510H02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07BD510H02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07BD510H02K
|
Avnet Americas | 10000UF 50V 30X50 - Bulk (Alt: MALIEYH07BD510H02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07BD510H02K
MALIEYH07BD510H02K CAD Models
MALIEYH07BD510H02K Part Data Attributes
|
MALIEYH07BD510H02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BD510H02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.121 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4420 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BD510H02K
This table gives cross-reference parts and alternative options found for MALIEYH07BD510H02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BD510H02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG050M10K0BP543050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | MALIEYH07BD510H02K vs LG050M10K0BP543050 |
LGU1H103MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | Nichicon Corporation | MALIEYH07BD510H02K vs LGU1H103MEKB |
B41252A6109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BD510H02K vs B41252A6109M002 |
LG050M10K0BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | MALIEYH07BD510H02K vs LG050M10K0BP5-3050 |
B41252A6109M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BD510H02K vs B41252A6109M007 |
1103LFM3050LTN110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BD510H02K vs 1103LFM3050LTN110 |
ECS1HBW103MLL10300050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Nantong Jianghai Capacitor Co Ltd | MALIEYH07BD510H02K vs ECS1HBW103MLL10300050 |
8103LFM3050LHN3110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BD510H02K vs 8103LFM3050LHN3110 |
2103LFM3050LHN4110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BD510H02K vs 2103LFM3050LHN4110 |
8103LFM3050LHN1110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BD510H02K vs 8103LFM3050LHN1110 |