Part Details for MALREKB00BA147ML0K by Vishay Intertechnologies
Overview of MALREKB00BA147ML0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00BA147ML0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8065
|
Newark | 4,7Uf 160V 6,3X11 |Vishay MALREKB00BA147ML0K RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 | Buy Now |
Part Details for MALREKB00BA147ML0K
MALREKB00BA147ML0K CAD Models
MALREKB00BA147ML0K Part Data Attributes
|
MALREKB00BA147ML0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00BA147ML0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 42330 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 34 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00BA147ML0K
This table gives cross-reference parts and alternative options found for MALREKB00BA147ML0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00BA147ML0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE160M4R70BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | MALREKB00BA147ML0K vs SE160M4R70BZF-0611 |
160YXA4R7MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | MALREKB00BA147ML0K vs 160YXA4R7MEFCCA6.3X11 |
NRWP4R7M160V6.3X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | MALREKB00BA147ML0K vs NRWP4R7M160V6.3X11F2F |
NRE-HW4R7M160V6.3X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00BA147ML0K vs NRE-HW4R7M160V6.3X11TBYF |
RD2C475M6L011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MALREKB00BA147ML0K vs RD2C475M6L011CS |
UVZ2C4R7MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | MALREKB00BA147ML0K vs UVZ2C4R7MED1CT |
NRWY4R7M160V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | MALREKB00BA147ML0K vs NRWY4R7M160V6.3X11TBNF |
RGA4R7M2CBK-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | MALREKB00BA147ML0K vs RGA4R7M2CBK-0611P |
160YXA4R7MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | MALREKB00BA147ML0K vs 160YXA4R7MEFCCE6.3X11 |
NREHW4R7M160V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | MALREKB00BA147ML0K vs NREHW4R7M160V6.3X11TBNF |