Part Details for MALREKB00DD133PG0K by Vishay Intertechnologies
Overview of MALREKB00DD133PG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00DD133PG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8109
|
Newark | 3,3Uf 450V 10X16 |Vishay MALREKB00DD133PG0K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 | Buy Now |
Part Details for MALREKB00DD133PG0K
MALREKB00DD133PG0K CAD Models
MALREKB00DD133PG0K Part Data Attributes
|
MALREKB00DD133PG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00DD133PG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 80380 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 36 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00DD133PG0K
This table gives cross-reference parts and alternative options found for MALREKB00DD133PG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00DD133PG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2W3R3MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | MALREKB00DD133PG0K vs UVZ2W3R3MPD1CA |
83R3VBM1016RT00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | MALREKB00DD133PG0K vs 83R3VBM1016RT00C |
B43858C5335M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3.3uF, SURFACE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKB00DD133PG0K vs B43858C5335M004 |
83R3VBM1016RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKB00DD133PG0K vs 83R3VBM1016RXN411M |
13R3VBM1016RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKB00DD133PG0K vs 13R3VBM1016RXN111C |
83R3VBM1016RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKB00DD133PG0K vs 83R3VBM1016RXN211C |
83R3VBM1016RXN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | MALREKB00DD133PG0K vs 83R3VBM1016RXN0C |
EXR3R3M2WB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | MALREKB00DD133PG0K vs EXR3R3M2WB |
23R3VBM1016RFN311C | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00DD133PG0K vs 23R3VBM1016RFN311C |
83R3VBM1016RFN911C | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00DD133PG0K vs 83R3VBM1016RFN911C |