There are no models available for this part yet.
Overview of MALREKB00FD433BG0K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Price & Stock for MALREKB00FD433BG0K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R8142
|
Newark | 3300Uf 6,3V 12,5X16 |Vishay MALREKB00FD433BG0K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.4130 | Buy Now |
CAD Models for MALREKB00FD433BG0K by Vishay Intertechnologies
Part Data Attributes for MALREKB00FD433BG0K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
140 mΩ
|
Length
|
16 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
983 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for MALREKB00FD433BG0K
This table gives cross-reference parts and alternative options found for MALREKB00FD433BG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00FD433BG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD0J338M12016PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00FD433BG0K vs RD0J338M12016PL |
RD0J338M12016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00FD433BG0K vs RD0J338M12016SS |
MALREKB05FD433B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00FD433BG0K vs MALREKB05FD433B00K |
MALREKB05FD433B00K | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKB00FD433BG0K vs MALREKB05FD433B00K |
MALREKB00FD433B00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 3300 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKB00FD433BG0K vs MALREKB00FD433B00K |
MALREKB00FD433BG0K | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKB00FD433BG0K vs MALREKB00FD433BG0K |
RD0J338M12016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | MALREKB00FD433BG0K vs RD0J338M12016DL |
RD0J338M12016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | MALREKB00FD433BG0K vs RD0J338M12016 |
RD0J338M12016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | MALREKB00FD433BG0K vs RD0J338M12016ML |
MALREKB00FD433B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00FD433BG0K vs MALREKB00FD433B00K |