Part Details for MALREKE05AA147L00K by Vishay Intertechnologies
Overview of MALREKE05AA147L00K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE05AA147L00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8576
|
Newark | 4,7Uf 100V 5X11 |Vishay MALREKE05AA147L00K RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
MALREKE05AA147L00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKE05AA147L00K) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE05AA147L00K
MALREKE05AA147L00K CAD Models
MALREKE05AA147L00K Part Data Attributes
|
MALREKE05AA147L00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE05AA147L00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22580 mΩ | |
Leakage Current | 0.0141 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 34.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05AA147L00K
This table gives cross-reference parts and alternative options found for MALREKE05AA147L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05AA147L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7MAM0511RTN111M | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE05AA147L00K vs 14R7MAM0511RTN111M |
84R7MAM0511RTN711J | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE05AA147L00K vs 84R7MAM0511RTN711J |
84R7MAM0511RXN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | MALREKE05AA147L00K vs 84R7MAM0511RXN0N |
DJ34.7100TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Dubilier | MALREKE05AA147L00K vs DJ34.7100TA |
84R7MAM0511LLN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE05AA147L00K vs 84R7MAM0511LLN511M |
14R7MAM0511RXN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE05AA147L00K vs 14R7MAM0511RXN311J |
THR2AM4R7D11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Luminous Town Electric Co Ltd | MALREKE05AA147L00K vs THR2AM4R7D11 |
14R7MAM0511RXN511A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE05AA147L00K vs 14R7MAM0511RXN511A |
24R7MAM0511RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE05AA147L00K vs 24R7MAM0511RXN011M |
84R7MAM0511RTN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | MALREKE05AA147L00K vs 84R7MAM0511RTN4C |