Part Details for MAMF-011150-TR1000 by MACOM
Overview of MAMF-011150-TR1000 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
CO-058SMAMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft |
Price & Stock for MAMF-011150-TR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAMF-011150-TR1000TR-ND
|
DigiKey | HIGH PWR SWITCH LNA MODULE,1K RE Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6500 | Buy Now |
DISTI #
937-MAMF011150TR1000
|
Mouser Electronics | RF Switch ICs High Pwr Switch LNA Module,1k Reel RoHS: Compliant | 0 |
|
$15.6900 | Order Now |
DISTI #
MAMF-011150-TR1
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.1500 | Buy Now |