Part Details for MAMK2520HR22M by TAIYO YUDEN
Overview of MAMK2520HR22M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAMK2520HR22M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1482
|
Newark | Inductor, Wirewound, 0.22Uh, 5A, Inductance:220Nh, Dc Resistance Max:0.021Ohm, Self Resonant Frequency:-, Dc Current Rating:5A, Product Range:Mcoil Ma-H Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Taiyo Yuden MAMK2520HR22M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
587-4716-1-ND
|
DigiKey | FIXED IND 220NH 5A 21 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4452 In Stock |
|
$0.0803 / $0.2300 | Buy Now |
DISTI #
MAMK2520HR22M
|
Avnet Americas | INDUCTOR,SMD HIGH CURRENT,METAL CORE (High Spec type),1008,0.22uH,+20% - Tape and Reel (Alt: MAMK2520HR22M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
963-MAMK2520HR22M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSAPB2520MKTR22M 1008 0.22uH 21mOhms 20%T 5A HiSpec | 3623 |
|
$0.0800 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0758 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0820 / $0.0982 | Buy Now |
DISTI #
LQMAMK2520HR22M
|
Avnet Abacus | INDUCTOR,SMD HIGH CURRENT,METAL CORE (High Spec type),1008,0.22uH,+20% (Alt: LQMAMK2520HR22M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAMK2520HR22M
MAMK2520HR22M CAD Models
MAMK2520HR22M Part Data Attributes
|
MAMK2520HR22M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAMK2520HR22M
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |