Part Details for MAMK2520T1R0M. by TAIYO YUDEN
Overview of MAMK2520T1R0M. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAMK2520T1R0M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC9499
|
Newark | Inductance:1µh, Rms Current (Irms):2.7A, Inductor Construction:-, Saturation Current (Isat):3.1A, Product Range:Mcoil Ma Series, Inductor Case/Package:1008 [2520 Metric], Dc Resistance Max:0.059Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MAMK2520T1R0M. RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1220 | Buy Now |