Part Details for MAMX-011037-DIE by MACOM
Overview of MAMX-011037-DIE by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8410CHIPS-SX | Analog Devices | Die Sales | |
HMC8402-SX | Analog Devices | Die Sales- 2 die pack | |
HMC8401-SX | Analog Devices | Die Sales- 2 die pack |
Price & Stock for MAMX-011037-DIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1849-ND
|
DigiKey | MIXER 18-46 GHZ DIE Min Qty: 10 Lead time: 16 Weeks Container: Tray |
100 In Stock |
|
$90.8877 / $100.4550 | Buy Now |
DISTI #
937-MAMX-011037-DIE
|
Mouser Electronics | RF Mixer Die,Mixer,Dbl Bal,18-46 GHz | 100 |
|
$90.8700 | Buy Now |
DISTI #
MAMX-011037-DIE
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 30 | 0 |
|
$132.8400 | Buy Now |
Part Details for MAMX-011037-DIE
MAMX-011037-DIE CAD Models
MAMX-011037-DIE Part Data Attributes
|
MAMX-011037-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMX-011037-DIE
MACOM
Double Balanced Mixer, 18000MHz Min, 46000MHz Max, 11dB Conversion Loss-Max, DIE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-24 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 46000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |