Part Details for MAP 10 CS40 by ILME UK Ltd
Overview of MAP 10 CS40 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4050V-01L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
0402CS-40NXJLU | Coilcraft Inc | General Purpose Inductor, 0.04uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-40NXJEW | Coilcraft Inc | General Purpose Inductor, 0.04uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MAP 10 CS40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP10CS40
|
TME | Enclosure: for HDC connectors, C-TYPE, size 57.27, Gland holes: 1 Min Qty: 10 | 0 |
|
$20.4500 / $22.9800 | RFQ |