Part Details for MAP110-1012P by Bel Power Solutions
Overview of MAP110-1012P by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MAP110-1012P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 110 W AC-DC REG PWR SUPPLY MODULE | 579 |
|
$128.4000 / $160.5000 | Buy Now |
|
Quest Components | 1-OUTPUT 110 W AC-DC REG PWR SUPPLY MODULE | 226 |
|
$160.5000 / $187.2500 | Buy Now |
Part Details for MAP110-1012P
MAP110-1012P CAD Models
MAP110-1012P Part Data Attributes
|
MAP110-1012P
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MAP110-1012P
Bel Power Solutions
AC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MAP110-1012P
This table gives cross-reference parts and alternative options found for MAP110-1012P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAP110-1012P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAP110-1012P | AC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid | Bel Fuse | MAP110-1012P vs MAP110-1012P |