Part Details for MAP110-1024 by Bel Fuse
Overview of MAP110-1024 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MAP110-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP110-1024
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V/28V 3.8A/3.2A 80W 19-Pin - Bulk (Alt: MAP110-1024) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MAP110-1024
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V/28V 3.8A/3.2A 80W 19-Pin - Bulk (Alt: MAP110-1024) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MAP110-1024
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V/28V 3.8A/3.2A 80W 19-Pin - Bulk (Alt: MAP110-1024) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for MAP110-1024
MAP110-1024 CAD Models
MAP110-1024 Part Data Attributes
|
MAP110-1024
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MAP110-1024
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 29.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO |