Part Details for MAP110-4004 by Bel Power Solutions
Overview of MAP110-4004 by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MAP110-4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2504-ND
|
DigiKey | AC/DC CNVRTR 5V 24V -15V 15V 80W Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-MAP110-4004
|
Mouser Electronics | Switching Power Supplies 110W 5V 12A 24V 3A/ -15V 1A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70006187
|
RS | Power Supply, AC-DC,5V@12A,15V@1A,24V@3A,-15V@1A,85-264V In, Open Frame, MAP Series | Bel Power Solutions MAP110-4004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$443.4900 | Buy Now |
Part Details for MAP110-4004
MAP110-4004 CAD Models
MAP110-4004 Part Data Attributes
|
MAP110-4004
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MAP110-4004
Bel Power Solutions
AC/DC CNVRTR 5V 24V -15V 15V 80W
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Additional Feature | +24V, +/-15V ADDITIONAL OUTPUTS AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | NO |