Part Details for MAP110-4200C by Bel Fuse
Overview of MAP110-4200C by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MAP110-4200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP110-4200C
|
Avnet Americas | ACDC - Bulk (Alt: MAP110-4200C) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MAP110-4200C
|
Avnet Americas | ACDC - Bulk (Alt: MAP110-4200C) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MAP110-4200C
|
Avnet Americas | ACDC - Bulk (Alt: MAP110-4200C) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |
Part Details for MAP110-4200C
MAP110-4200C CAD Models
MAP110-4200C Part Data Attributes
|
MAP110-4200C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MAP110-4200C
Bel Fuse
AC-DC Regulated Power Supply Module, 4 Output, 110W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.45 V | |
Output Voltage-Min | 11.55 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MAP110-4200C
This table gives cross-reference parts and alternative options found for MAP110-4200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAP110-4200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAP110-4200C | AC-DC Regulated Power Supply Module, 4 Output, 110W, Hybrid | Bel Power Solutions | MAP110-4200C vs MAP110-4200C |