Part Details for MAP130-1012 by Bel Power Solutions
Overview of MAP130-1012 by Bel Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for MAP130-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8706
|
Newark | Power Supply Ac-Dc 115-230Vac 130W 12V Output U- |Bel Power Solutions MAP130-1012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.4800 / $612.9400 | Buy Now |
DISTI #
2266-MAP130-1012-ND
|
DigiKey | AC/DC CONVERTER 12V 130W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$471.8900 / $557.5300 | Buy Now |
DISTI #
179-2080-ND
|
DigiKey | AC/DC CONVERTER 12V 130W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-MAP130-1012
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY, AC-DC, 115-230VAC, 130W, 12V OUTPUT, , U-CHANNEL CHASSIS, RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V/15V 12A/10A 130W RoHS: Compliant |
44 Partner Stock |
|
$385.0000 / $517.8900 | Buy Now |
|
Quest Components | 1-OUTPUT 144 W AC-DC REG PWR SUPPLY MODULE | 2 |
|
$220.5000 | Buy Now |
DISTI #
MAP1301012-BEL
|
TME | MAP130-1012 Min Qty: 1 | 44 |
|
$456.6031 / $539.4725 | Buy Now |
DISTI #
000000000006404447
|
Sager | Switching Power Supplies POWER SUPPLY, AC-DC, 115-230VAC, 130W, 12V OUTPUT, U-CHANNEL CHASSIS, | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V/15V 12A/10A 130W RoHS: Compliant |
44 Partner Stock |
|
$385.0000 / $517.8900 | Buy Now |
Part Details for MAP130-1012
MAP130-1012 CAD Models
MAP130-1012 Part Data Attributes
|
MAP130-1012
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MAP130-1012
Bel Power Solutions
AC/DC CONVERTER 12V 130W
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Length | 215.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 12 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0424 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 144 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 114.3 mm |