Part Details for MAP130-1012C by Bel Fuse
Overview of MAP130-1012C by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1012CN8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp |
Price & Stock for MAP130-1012C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP130-1012C
|
Avnet Abacus | (Alt: MAP130-1012C) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |
Part Details for MAP130-1012C
MAP130-1012C CAD Models
MAP130-1012C Part Data Attributes
|
MAP130-1012C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MAP130-1012C
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 144 W | |
Trim/Adjustable Output | NO |