Part Details for MAP140-1024G by Bel Fuse
Overview of MAP140-1024G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MAP140-1024G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP140-1024G
|
Avnet Americas | AC/DC Power Supply Single-Out 24V 4.6A 140W - Trays (Alt: MAP140-1024G) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Container: Tray | 0 |
|
$285.2000 / $356.5000 | Buy Now |
Part Details for MAP140-1024G
MAP140-1024G CAD Models
MAP140-1024G Part Data Attributes
|
MAP140-1024G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MAP140-1024G
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |