There are no models available for this part yet.
Overview of MAP40-3101G by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703101GJ-33-XXX-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703101GJ-33-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for MAP40-3101G by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
179-2980-ND
|
DigiKey | AC/DC CONVERTER 5V 24V -12V 40W Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
208 In Stock |
|
$162.6100 / $185.8400 | Buy Now | |
DISTI #
784-MAP40-3101G
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY RoHS: Compliant | 19 |
|
$161.8800 / $183.6100 | Buy Now | |
DISTI #
74648971
|
RS | Power Supply, AC-DC, 40W, 85-264Vin, +5,+24,-12Vout, Open Frame, MAP40 Series | Bel Power Solutions MAP40-3101G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$187.7000 | RFQ | |
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5V/24V/-12V 3A/1A/0.3A 40W RoHS: Compliant |
55 In Stock |
|
$158.6400 / $183.0600 | Buy Now | ||
DISTI #
66292930
|
Verical | AC/DC Power Supply Triple-OUT 5V/24V/-12V 3A/1A/0.3A 40W 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 53 |
|
$187.8298 / $225.7213 | Buy Now | |
DISTI #
000000000006359264
|
Sager | Switching Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$153.3300 / $181.1000 | Buy Now | |
Master Electronics | AC/DC Power Supply Triple-OUT 5V/24V/-12V 3A/1A/0.3A 40W RoHS: Compliant |
55 In Stock |
|
$158.6400 / $183.0600 | Buy Now |
CAD Models for MAP40-3101G by Bel Power Solutions
Part Data Attributes for MAP40-3101G by Bel Power Solutions
|
|
---|---|
Samacsys Manufacturer
|
Bel Power Solutions
|