Part Details for MAP40-3500 by Bel Power Solutions
Overview of MAP40-3500 by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP40-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8715
|
Newark | Power Supply Ac-Dc 115-230Vac 40W 3-Output Open |Bel Power Solutions MAP40-3500 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.6300 | Buy Now |
DISTI #
2266-MAP40-3500-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 40W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$129.7100 / $137.3400 | Buy Now |
DISTI #
179-2452-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 40W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-MAP40-3500
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY, AC-DC, 115-230VAC, 40W, 3-OUTPUT, , OPEN FRAME, RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1A/0.3A 40W RoHS: Compliant |
24 Partner Stock |
|
$172.1300 / $198.8300 | Buy Now |
|
Quest Components | 2-OUTPUT 40 W AC-DC REG PWR SUPPLY MODULE | 1 |
|
$68.0000 | Buy Now |
DISTI #
000000000006404459
|
Sager | Switching Power Supplies POWER SUPPLY, AC-DC, 115-230VAC, 40W, 3-OUTPUT, OPEN FRAME, | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1A/0.3A 40W RoHS: Compliant |
24 Partner Stock |
|
$172.1300 / $198.8300 | Buy Now |
Part Details for MAP40-3500
MAP40-3500 CAD Models
MAP40-3500 Part Data Attributes
|
MAP40-3500
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MAP40-3500
Bel Power Solutions
AC/DC CONVERTER 5V +/-12V 40W
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | +/-12V, ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.8 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES |