Part Details for MAP42-1024 by Bel Power Solutions
Overview of MAP42-1024 by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 | |
DC1024A-B | Analog Devices | LT3494AEDDB Demo Board - 3V-4. | |
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for MAP42-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V/28V 1.7A/1.4A 40W RoHS: Compliant |
1 Partner Stock |
|
$268.8700 / $295.7600 | Buy Now |
DISTI #
MAP421024-BEL
|
TME | MAP42-1024 Min Qty: 1 | 1 |
|
$314.0016 / $314.0030 | Buy Now |
DISTI #
000000000006404461
|
Sager | Switching Power Supplies 40W 24V 1.7A OUT POWER SUPPLY | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V/28V 1.7A/1.4A 40W RoHS: Compliant |
1 Partner Stock |
|
$268.8700 / $295.7600 | Buy Now |
Part Details for MAP42-1024
MAP42-1024 CAD Models
MAP42-1024 Part Data Attributes
|
MAP42-1024
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MAP42-1024
Bel Power Solutions
AC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 29 V | |
Output Voltage-Min | 23 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |