Part Details for MAP80-4003C by Bel Power Solutions
Overview of MAP80-4003C by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP80-4003C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70419295
|
RS | Power Supply, AC-DC, 5V,14A w/ cover | Bel Power Solutions MAP80-4003C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$515.1000 | RFQ |
Part Details for MAP80-4003C
MAP80-4003C CAD Models
MAP80-4003C Part Data Attributes:
|
MAP80-4003C
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MAP80-4003C
Bel Power Solutions
AC-DC Regulated Power Supply Module, 4 Output, 80W, Hybrid
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 15,-5,-15 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MAP80-4003C
This table gives cross-reference parts and alternative options found for MAP80-4003C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAP80-4003C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAP80-4003C | AC-DC Regulated Power Supply Module, 4 Output, 80W, Hybrid | Bel Fuse | MAP80-4003C vs MAP80-4003C |