Part Details for MAPC-A1100-AS000 by MACOM
Overview of MAPC-A1100-AS000 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAPC-A1100-AS000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAPC-A1100-AS000-ND
|
DigiKey | IC AMP RADAR 0HZ-3.5GHZ AC360S-2 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
30 In Stock |
|
$142.4053 / $159.3000 | Buy Now |
DISTI #
937-MAPC-A1100-AS000
|
Mouser Electronics | RF Amplifier Amplifier,65W, DC-3.5GHz, GaN-SiC, AC360 RoHS: Compliant | 57 |
|
$133.0800 / $150.1700 | Buy Now |
DISTI #
69119069
|
Verical | MAPC-A1100-AS000 Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$118.5000 | Buy Now |
DISTI #
MAPC-A1100-AS00
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 25 | 25 |
|
$114.7100 | Buy Now |
Part Details for MAPC-A1100-AS000
MAPC-A1100-AS000 CAD Models
MAPC-A1100-AS000 Part Data Attributes:
|
MAPC-A1100-AS000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPC-A1100-AS000
MACOM
Wide Band High Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.7 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | HEMT | |
VSWR-Max | 10 |