There are no models available for this part yet.
Overview of MAPC-A1100-ASTR1 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1100IBZ96 | Renesas Electronics Corporation | 850MHz, Low Distortion Current Feedback Operational Amplifiers, SOICN, /Reel | |
HFA1100IBZ | Renesas Electronics Corporation | 850MHz, Low Distortion Current Feedback Operational Amplifiers, SOICN, /Tube | |
U95L1A1100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for MAPC-A1100-ASTR1 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MAPC-A1100-ASTR1TR-ND
|
DigiKey | AMPLIFIER,65W,DC-3.5GHZ,GAN-SIC, Min Qty: 250 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$102.9291 | Buy Now | |
DISTI #
937-MAPC-A1100-ASTR1
|
Mouser Electronics | RF Amplifier Amplifier,65W,DC-3.5GHz,GaN-SiC,T&R RoHS: Compliant | 0 |
|
$102.9200 | Order Now |
CAD Models for MAPC-A1100-ASTR1 by MACOM
Part Data Attributes for MAPC-A1100-ASTR1 by MACOM
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
17.7 dB
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Frequency-Max
|
3500 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Surface Mount
|
YES
|
Technology
|
HEMT
|
VSWR-Max
|
10
|