Part Details for MAPD-009278-5T1000 by MACOM
Overview of MAPD-009278-5T1000 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPD-009278-5T1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1845-1-ND
|
DigiKey | RF PWR DVDR 5MHZ-1GHZ 6SMD MODUL Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MAPD-9278-5T1000
|
Mouser Electronics | RF Modules 5-1000MHz IL 1.4dB 2 way 0Deg. Pwr Dvdr RoHS: Compliant | 0 |
|
Order Now |
Part Details for MAPD-009278-5T1000
MAPD-009278-5T1000 CAD Models
MAPD-009278-5T1000 Part Data Attributes
|
MAPD-009278-5T1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPD-009278-5T1000
MACOM
Splitter, 5MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, SM-156, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.8 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER |
Alternate Parts for MAPD-009278-5T1000
This table gives cross-reference parts and alternative options found for MAPD-009278-5T1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPD-009278-5T1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPD-009278-5T1000 | RF/MICROWAVE SPLITTER, ROHS COMPLIANT, SM-156, 6 PIN | TE Connectivity | MAPD-009278-5T1000 vs MAPD-009278-5T1000 |