-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter, 5MHz Min, 1000MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1815-1-ND
|
DigiKey | RF POWER DIVIDER 5MHZ-1GHZ 6SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1940 In Stock |
|
$1.4968 / $3.0500 | Buy Now |
DISTI #
937-MAPD009918C209C0
|
Mouser Electronics | Signal Conditioning 2 way Power Divider RoHS: Compliant | 1994 |
|
$1.3800 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPD-009918-C209C0
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPD-009918-C209C0
MACOM
Splitter, 5MHz Min, 1000MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER |