Part Details for MAPD-010274-C209C0 by MACOM
Overview of MAPD-010274-C209C0 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for MAPD-010274-C209C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAPD-010274-C209C0-ND
|
DigiKey | 2 WAY 0 DEGREE POWER DIVIDER Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4373 | Buy Now |
DISTI #
937-010274-C209C0
|
Mouser Electronics | Signal Conditioning 2 way 0 degree power divider RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
MAPD-010274-C20
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.2800 | Buy Now |
Part Details for MAPD-010274-C209C0
MAPD-010274-C209C0 CAD Models
MAPD-010274-C209C0 Part Data Attributes
|
MAPD-010274-C209C0
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPD-010274-C209C0
MACOM
Analog Circuit, 1 Func, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XDSS-N6 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.3 mm |