Part Details for MAPD-011039 by MACOM
Overview of MAPD-011039 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAPD-011039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAPD-011039CT-ND
|
DigiKey | 2 WAY POWER DIVIDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3838 In Stock |
|
$1.7732 / $3.7300 | Buy Now |
DISTI #
937-MAPD-011039
|
Mouser Electronics | Signal Conditioning 2 way Power Divider RoHS: Compliant | 1235 |
|
$1.7000 / $3.7100 | Buy Now |
DISTI #
33722027
|
Verical | Splitter 1-IN 2-OUT 5MHz to 1218MHz 6-Pin Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$1.6500 | Buy Now |
DISTI #
MAPD-011039-000
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MAPD-011039
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 2000 | 8000 |
|
$1.6100 | Buy Now |