Part Details for MAPDCC0003 by MACOM
Overview of MAPDCC0003 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAPDCC0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAPDCC0003-ND
|
DigiKey | 2-WAY POWER DIVIDER, PB-FREE EQU Min Qty: 1 Lead time: 12 Weeks Container: Tube |
466 In Stock |
|
$5.3876 / $7.1900 | Buy Now |
DISTI #
937-MAPDCC0003
|
Mouser Electronics | Signal Conditioning 1510-1660MHz IL 20dB Typ. RoHS: Compliant | 0 |
|
$5.3800 | Order Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$7.1400 / $14.2800 | Buy Now | |
DISTI #
MAPDCC0003
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 400 | 0 |
|
$5.1800 | Buy Now |
Part Details for MAPDCC0003
MAPDCC0003 CAD Models
MAPDCC0003 Part Data Attributes:
|
MAPDCC0003
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPDCC0003
MACOM
Splitter, 1510MHz Min, 1660MHz Max, 0.6dB Insertion Loss-Max, MO-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1660 MHz | |
Operating Frequency-Min | 1510 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.6 |