MAPRST1214-030UF
Description: L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CERAMIC PACKAGE-2

Overview of MAPRST1214-030UF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAPRST1214-030UF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAPRST1214-030UF by TE Connectivity

MAPRST1214-030UF
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Package Description
FLANGE MOUNT, R-CDFM-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
WITH EMITTER BALLASTING RESISTORS
Case Connection
BASE
Collector-Emitter Voltage-Max
70 V
Configuration
SINGLE
Highest Frequency Band
L BAND
JESD-30 Code
R-CDFM-F2
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. MAPRST1214-030UF
    TE Connectivity
    L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CERAMIC PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAPRST1214-030UF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAPRST1214-030UF by TE Connectivity

Select Manufacturer
Which Manufacturer of MAPRST1214-030UF would you like to use for your alert(s)?
  • Please alert me when MAPRST1214-030UF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAPRST1214-030UF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAPRST1214-030UF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAPRST1214-030UF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAPRST1214-030UF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAPRST1214-030UF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: