There are no models available for this part yet.
Overview of MART100KP200CAE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MART100KP200CAE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ6290
|
Newark | Tvs 200V 5% 100000W Bi 5A Rohs Compliant: Yes |Microchip MART100KP200CAE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4900 / $41.0600 | Buy Now | |
DISTI #
1086-5159-ND
|
DigiKey | TVS DIODE 200VWM 392VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0600 | Buy Now | |
DISTI #
MART100KP200CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 200V 100KW 2-Pin Case 5A Bulk - Bulk (Alt: MART100KP200CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4900 / $44.2200 | Buy Now | |
DISTI #
494-MART100KP200CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 200V 5% 100000W bi RoHS: Compliant | 0 |
|
$41.0600 | Order Now | |
DISTI #
MART100KP200CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$37.2700 / $44.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$41.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2000 / $107.3700 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.5100 / $45.1100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$39.2000 / $107.3700 | Buy Now |
CAD Models for MART100KP200CAE3 by Microchip Technology Inc
Part Data Attributes for MART100KP200CAE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Breakdown Voltage-Max
|
245 V
|
Breakdown Voltage-Min
|
222 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
100000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MART100KP200CAE3
This table gives cross-reference parts and alternative options found for MART100KP200CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MART100KP200CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXRT100KP200CA | Trans Voltage Suppressor Diode, 100000W, 200V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MART100KP200CAE3 vs MXRT100KP200CA |
MXRT100KP200CAE3 | Trans Voltage Suppressor Diode, 100000W, 200V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MART100KP200CAE3 vs MXRT100KP200CAE3 |