Part Details for MASM-14R-20-25 by Littelfuse Inc
Overview of MASM-14R-20-25 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MASM-14R-20-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F6695CT-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1443 In Stock |
|
$0.8669 / $1.6700 | Buy Now |
DISTI #
934-MASM-14R-20-25
|
Mouser Electronics | Magnetic / Reed Switches 20-25AT 200Vdc @ 10W RoHS: Compliant | 1873 |
|
$0.8090 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8260 | Buy Now |
|
Bristol Electronics | 1196 |
|
RFQ |
Part Details for MASM-14R-20-25
MASM-14R-20-25 CAD Models
MASM-14R-20-25 Part Data Attributes
|
MASM-14R-20-25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MASM-14R-20-25
Littelfuse Inc
SWITCH REED SPST-NO 350MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARDS: CUL; UL | |
Body Height | 14 mm | |
Body Length or Diameter | 2.28 mm | |
Contact (AC) Max Rating R Load | .5A@140VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pull-in Value-Max | 25 AT | |
Pull-in Value-Min | 20 AT | |
Resonant Frequency-Nom | 5.3 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |