-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 50MHz Min, 6000MHz Max, 1 Func, 0.575dB Insertion Loss-Max, MO-220VGGC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1351-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1450 In Stock |
|
$6.8643 / $10.8400 | Buy Now |
DISTI #
937-MASW00083413560T
|
Mouser Electronics | RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB RoHS: Compliant | 131 |
|
$6.8600 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASW-000834-13560T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-000834-13560T
MACOM
SPDT, 50MHz Min, 6000MHz Max, 1 Func, 0.575dB Insertion Loss-Max, MO-220VGGC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC16,.16SQ,25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 45.44 dBm | |
Insertion Loss-Max | 0.575 dB | |
Isolation-Min | 13.6 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.2 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 5/25 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES |