There are no models available for this part yet.
Overview of MASW-002100-11910W by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G825K002100EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm |
Price & Stock for MASW-002100-11910W by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1098-ND
|
DigiKey | IC RF SWITCH SPDT 20GHZ CHIP Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5762 / $8.8294 | Buy Now | |
DISTI #
937-MASW00210011910W
|
Mouser Electronics | RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB RoHS: Compliant | 0 |
|
$7.4100 / $9.8400 | Order Now | |
DISTI #
33953462
|
Verical | RF Switch SPDT 50MHz to 20GHz 34dB Chip Waffle Min Qty: 50 Package Multiple: 50 Date Code: 1920 | Americas - 50 |
|
$8.1500 | Buy Now | |
DISTI #
MASW002100-1191
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 300 | 50 |
|
$6.8200 | Buy Now | |
DISTI #
C1S500500114978
|
Chip1Stop | Unclassified RoHS: Compliant | 50 |
|
$10.0000 | Buy Now |
CAD Models for MASW-002100-11910W by MACOM
Part Data Attributes for MASW-002100-11910W by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
MACOM
|
Additional Feature
|
HIGH ISOLATION
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
32.79 dBm
|
Insertion Loss-Max
|
1.2 dB
|
Isolation-Min
|
20 dB
|
Number of Functions
|
1
|
Operating Frequency-Max
|
20000 MHz
|
Operating Frequency-Min
|
50 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
RF/Microwave Device Type
|
SPDT
|