There are no models available for this part yet.
Overview of MASW-002102-13580W by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
G8250021027YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,15u' Gold,NY6T,4.0mm*1.5mm*2.8mm | |
G8250021020YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x2Pin, 15u\\ Gold, LCP, 4mm*2mm*2.8mm |
Price & Stock for MASW-002102-13580W by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MASW-002102-13580W-ND
|
DigiKey | IC RF SWITCH SPDT 18GHZ DIE Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.2544 / $28.5701 | Buy Now | |
DISTI #
937-MASW00210213580W
|
Mouser Electronics | RF Switch ICs 2T,Switch W/BiasNet RoHS: Compliant | 0 |
|
$26.6600 / $27.9500 | Order Now | |
DISTI #
MASW002102-1358
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 100 | 0 |
|
$22.3300 | Buy Now |
CAD Models for MASW-002102-13580W by MACOM
Part Data Attributes for MASW-002102-13580W by MACOM
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Construction
|
COMPONENT
|
Insertion Loss-Max
|
1.8 dB
|
Isolation-Min
|
36 dB
|
Number of Functions
|
1
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
RF/Microwave Device Type
|
SPDT
|