Part Details for MASW-002103-001SMB by MACOM
Overview of MASW-002103-001SMB by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-002103-001SMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1624-ND
|
DigiKey | EVAL BOARD FOR MASW-002103-13630 Min Qty: 1 Lead time: 20 Weeks Container: Box |
3 In Stock |
|
$750.0000 | Buy Now |
DISTI #
937-MASW02103-001SMB
|
Mouser Electronics | RF Development Tools 50-20000MHz ISO 38dB Sample board RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MASW-002103-SMB
|
Richardson RFPD | SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |