Part Details for MASW-003103-13640G by MACOM
Overview of MASW-003103-13640G by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-003103-13640G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1103-ND
|
DigiKey | IC RF SWITCH SP3T 20GHZ Min Qty: 50 Lead time: 20 Weeks Container: Tray |
500 In Stock |
|
$23.0952 / $27.0770 | Buy Now |
DISTI #
937-MASW03103-13640G
|
Mouser Electronics | RF Switch ICs 50-20000MHz ISO 40dB IL 1.4dB max @ 20GHz RoHS: Compliant | 50 |
|
$27.0700 | Buy Now |
DISTI #
52811382
|
Verical | RF Switch SP3T 50MHz to 20GHz 25dB 4-Pin SMD Min Qty: 4 Package Multiple: 1 Date Code: 1925 | Americas - 250 |
|
$19.2500 | Buy Now |
DISTI #
MASW-003103-136
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 600 |
|
RFQ |
Part Details for MASW-003103-13640G
MASW-003103-13640G CAD Models
MASW-003103-13640G Part Data Attributes
|
MASW-003103-13640G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-003103-13640G
MACOM
SP3T, 50MHz Min, 20000MHz Max, 1.4dB Insertion Loss-Max, DIE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SP3T |