Part Details for MASW-004103-13655P by MACOM
Overview of MASW-004103-13655P by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-004103-13655P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1731-1-ND
|
DigiKey | IC RF SWITCH SP4T 20GHZ Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.7574 | Buy Now |
DISTI #
937-MASW00410313655P
|
Mouser Electronics | RF Switch ICs 50MHz to 20GHz -65C to +125C RoHS: Compliant | 1376 |
|
$24.1600 / $36.0200 | Buy Now |
Part Details for MASW-004103-13655P
MASW-004103-13655P CAD Models
MASW-004103-13655P Part Data Attributes
|
MASW-004103-13655P
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-004103-13655P
MACOM
SP4T, 50MHz Min, 20000MHz Max, 1.5dB Insertion Loss-Max, DIE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SP4T |
Alternate Parts for MASW-004103-13655P
This table gives cross-reference parts and alternative options found for MASW-004103-13655P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-004103-13655P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASW-004103-13650G | SP4T, 50MHz Min, 20000MHz Max, 1.5dB Insertion Loss-Max, DIE-5 | MACOM | MASW-004103-13655P vs MASW-004103-13650G |