-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 0MHz Min, 7000MHz Max, 0.85dB Insertion Loss-Max, MO-229VCCD, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1359-1-ND
|
DigiKey | IC RF SWITCH SPDT 7GHZ 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10927 In Stock |
|
$1.4125 / $2.1300 | Buy Now |
DISTI #
937-MASW-007921-T
|
Mouser Electronics | RF Switch ICs DC-7.0GHz ISO 27dB IL .7dB @3.5GHz RoHS: Compliant | 1440 |
|
$1.3600 / $2.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 191 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | SPDT, 0MHZ MIN, 7000MHZ MAX, 0.85DB INSERTION LOSS-MAX | 152 |
|
$1.1200 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASW-007921-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-007921-TR3000
MACOM
SPDT, 0MHz Min, 7000MHz Max, 0.85dB Insertion Loss-Max, MO-229VCCD, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.85 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MASW-007921-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-007921-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASW-007921-TR3000 | MASW-007921-TR3000 | TE Connectivity | MASW-007921-TR3000 vs MASW-007921-TR3000 |