-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 10MHz Min, 4000MHz Max, 0.95dB Insertion Loss-Max, MO-187AA, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1363-1-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ 8MSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16460 In Stock |
|
$4.7375 / $6.4000 | Buy Now |
DISTI #
937-MASW008543TR3
|
Mouser Electronics | RF Switch ICs 0.01-4.0GHz IL:.95dB -40C to +85C RoHS: Compliant | 1675 |
|
$5.5200 / $6.4000 | Buy Now |
DISTI #
MASW-008543
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MASW-008543-TR3
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASW-008543-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-008543-TR3000
MACOM
SPDT, 10MHz Min, 4000MHz Max, 0.95dB Insertion Loss-Max, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.95 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MASW-008543-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-008543-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASW-008543-TR3000 | 10MHz - 4000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.95dB INSERTION LOSS, GREEN, PLASTIC, MO-187AA, MSOP-8 | TE Connectivity | MASW-008543-TR3000 vs MASW-008543-TR3000 |